20118-864 | SCHROFF
Grounding kit, (L x H) 1980 mm x 15 mm, 47 U, 20118-864
Order No.: 85H0716
EAN: 4036088220913
MPN:
20118-864
Unit Price (€ / pc.)
56.1323 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grounding kit, 20118-864, SCHROFF
For screwing to grounding cable with ring lugs. Screw-on points M5 at a distance of 20 mm.
Technical specifications
Height | 15 mm | |
Length | 1980 mm | |
Product type | Erdungssatz | |
cutting pitch differential | 47 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |