20118-865 | SCHROFF

Grounding kit, (L x H) 450 mm x 15 mm, 20118-865

Order No.: 85H0717
EAN: 4036088451584
MPN:
20118-865
20118-865 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.086 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.086 €

Grounding kit, 20118-865, SCHROFF

For screwing on stripped grounding cables or grounding cables with end piece. Screw-on points M5 at a distance of 15 mm.

Technical specifications
Height 15 mm
Length 450 mm
Product type Erdungssatz
Logistics
Country of origin FR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes