20118-866 | SCHROFF
Grounding kit, (L x H) 975 mm x 15 mm, 20118-866
Order No.: 85H0718
EAN: 4036088451591
MPN:
20118-866
Unit Price (€ / pc.)
45.2557 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grounding kit, 20118-866, SCHROFF
For screwing on stripped grounding cables or grounding cables with end piece. Screw-on points M5 at a distance of 15 mm.
Technical specifications
Height | 15 mm | |
Length | 975 mm | |
Product type | Erdungssatz |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |