20118-868 | SCHROFF
Grounding kit, (L x H) 1900 mm x 15 mm, 43 U, 20118-868
Order No.: 85H0720
EAN: 4036088451614
MPN:
20118-868
Unit Price (€ / pc.)
89.7855 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grounding kit, 20118-868, SCHROFF
For screwing on stripped grounding cables or grounding cables with end piece. Screw-on points M5 at a distance of 15 mm.
Technical specifications
Height | 15 mm | |
Length | 1900 mm | |
Product type | Erdungssatz | |
cutting pitch differential | 43 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |