20119-159 | SCHROFF

Front plate, aluminum, (W x H) 35.2 x 128.4 mm, 3 U/7 HP, 20119-159

Order No.: 85H0748
EAN: 4036088054372
MPN:
20119-159
20119-159 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
14.6608 €

Front panel, 20119-159, SCHROFF

Front panel with GND/earthing connection. The grounding can be done with a cable which fits to the fastener pin on the rear side of the panel.

Technical specifications
Width 35.2 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/7 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes