20119-161 | SCHROFF

Front plate, aluminum, (W x H) 106.3 x 128.4 mm, 3 U/21 HP, 20119-161

Order No.: 85H0750
EAN: 4036088054396
MPN:
20119-161
20119-161 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.4918 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
102.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
20.4918 €

Front panel, 20119-161, SCHROFF

Front panel with GND/earthing connection. The grounding can be done with a cable which fits to the fastener pin on the rear side of the panel.

Technical specifications
Width 106.3 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/21 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes