20119-163 | SCHROFF
Front plate, aluminum, (W x H) 213 x 128.4 mm, 3 U/42 HP, 20119-163
Order No.: 85H0752
EAN: 4036088054419
MPN:
20119-163
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 20119-163, SCHROFF
Front panel with GND/earthing connection. The grounding can be done with a cable which fits to the fastener pin on the rear side of the panel.
Technical specifications
Width | 213 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |