20119-358 | SCHROFF
Outlet, (W) 44 mm, gray, 20119-358
Order No.: 85H0758
EAN: 4036088200809
MPN:
20119-358
Unit Price (€ / pc.)
29.869 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Power distribution module, 20119-358, SCHROFF
Modular electrical socket enables auxiliary devices, tools or electrical and electronic non-modular equipment to be used in civil and industrial switchboards. Snaps onto DIN profile rail.
Technical specifications
Width | 44 mm | |
Colour | grau | |
Product type | Steckdose |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |