20125-005 | SCHROFF

Cable clamp, steel, (W x H) 600 x 536 mm, light gray, 20125-005

Order No.: 85H0759
EAN: 4036088029240
MPN:
20125-005
Series: Etsirack
SCHROFF
20125-005 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
55.0494 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.0494 €

Cable clamp, 20125-005, SCHROFF

Etsirack top mounted cabling frame.

Technical specifications
Width 600 mm
Colour light gray
Height 536 mm
Material steel
Accessory Type cable clamp
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes