20150-011 | SCHROFF
Crane eye, steel, (W x H) 45 x 45 mm, for raised roof, 20150-011
Unit Price (€ / pck.)
51.2652 € *
Available: 0 pck.
Leadtime: On Request **
Eye bolt, 20150-011, SCHROFF
Bolt on lifting eyes to lift and place cabinet without cabinet damage. Suitable for: roof, raised.
Technical specifications
Breite | 45 mm | |
Geeignet für | angehobenes Dach | |
Höhe | 45 mm | |
Material | Stahl | |
Zubehörart | Kranöse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |