20225-439 | SCHROFF
Collapsible handle, die-cast aluminum, (W) 10 mm, anthracite, 20225-439
Unit Price (€ / pc.)
58.1672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Folding handle, 20225-439, SCHROFF
Folding handle can be used instead of the standard mounted handle shells. Detent in folded and unfolded state.
Technical specifications
Breite | 10 mm | |
Farbe | anthrazit | |
Material | Aluminium-Druckguss | |
Produkt-Art | Klappgriff | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |