20230-409 | SCHROFF

Baying kit, plastic, (W x H) 3 x 10 mm, 20230-409

Order No.: 85H0764
EAN: 4036088088759
MPN:
20230-409
Series: Novastar
20230-409 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.8722 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
21.8722 €

Mounting kit, 20230-409, SCHROFF

The side-by-side mounting kit serves for bolting two 19" aluminum cabinets together.

Technical specifications
Width 3 mm
Height 10 mm
Material Kunststoff
Product type Anreihsatz
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes