20603-001 | SCHROFF

Enclosure feet, plastic, (L x W x H) 76.9 x 23 x 13.6 mm, white, 20603-001

Order No.: 85H0766
EAN: 4036088201912
MPN:
20603-001
20603-001 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.2804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
13.2804 €

Enclosure feet, 20603-001, SCHROFF

Flexible and robust tip-up foot for chassis, with carrying capacity of 25 kg per foot. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO, Comptec and Interscale.

Technical specifications
Breite 23 mm
Farbe weiß
Höhe 13.6 mm
Länge 76.9 mm
Material Kunststoff
Produkt-Art Gehäusefuß
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes