20603-002 | SCHROFF
Enclosure feet, plastic, (L x W x H) 76.9 x 23 x 13.6 mm, gray, 20603-002
Order No.: 85H0767
EAN: 4036088201929
MPN:
20603-002
Unit Price (€ / pc.)
12.9115 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Enclosure feet, 20603-002, SCHROFF
Flexible and robust tip-up foot for chassis, with carrying capacity of 25 kg per foot. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO, Comptec and Interscale.
Technical specifications
Width | 23 mm | |
Colour | grau | |
Height | 13.6 mm | |
Length | 76.9 mm | |
Material | Kunststoff | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |