20603-003 | SCHROFF
Stacking help, plastic, (L x W x H) 45.2 x 11.1 x 27.2 mm, gray, 20603-003
Order No.: 85H0768
EAN: 4036088201936
MPN:
20603-003
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Stacking Aid Kit, 20603-003, SCHROFF
The stacking aid is clipped onto tip-up foot to guarantee protection during stacking of cases.
Technical specifications
Width | 11.1 mm | |
Colour | grau | |
Height | 27.2 mm | |
Length | 45.2 mm | |
Material | Kunststoff | |
Product type | Stapelhilfe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |