20630-296 | SCHROFF
Base plate, steel, (W x D) 600 mm x 1200 mm, black gray, for Varistar CP, 20630-296
Unit Price (€ / pc.)
83.2881 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 20630-296, SCHROFF
Multi piece base plate is assembled from inside.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Geeignet für | Varistar CP | |
Material | Stahl | |
Produkt-Art | Bodenplatte | |
Tiefe | 1200 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |