20630-301 | SCHROFF

Base plate, steel, (W x D) 600 mm x 600 mm, black gray, for Varistar CP, 20630-301

Order No.: 85H0904
EAN: 4099891572259
MPN:
20630-301
Series: Varistar CP
20630-301 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.9792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.9792 €

Base plate, 20630-301, SCHROFF

The base plate is solid and covers the base of the cabinet. This base plate is used for applications which don't require cable entry from the base.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Material Stahl
Produkt-Art Bodenplatte
Schutzart (IP) IP55
Tiefe 600 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes