20630-303 | SCHROFF

Base plate, steel, (W x D) 1000 mm x 1000 mm, black gray, for Varistar CP, 20630-303

Order No.: 85H0906
EAN: 4099891572273
MPN:
20630-303
Series: Varistar CP
20630-303 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
72.233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.233 €

Base plate, 20630-303, SCHROFF

The base plate is solid and covers the base of the cabinet. This base plate is used for applications which don't require cable entry from the base.

Technical specifications
Breite 1000 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Material Stahl
Produkt-Art Bodenplatte
Schutzart (IP) IP55
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes