20630-304 | SCHROFF

Base plate, steel, (W x D) 600 mm x 1200 mm, black gray, for Varistar CP, 20630-304

Order No.: 85H0907
EAN: 4099891572280
MPN:
20630-304
Series: Varistar CP
20630-304 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
82.3361 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.3361 €

Base plate, 20630-304, SCHROFF

The base plate is solid and covers the base of the cabinet. This base plate is used for applications which don't require cable entry from the base.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Material Stahl
Produkt-Art Bodenplatte
Schutzart (IP) IP55
Tiefe 1200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes