20630-308 | SCHROFF
Base plate, steel, (W x D) 1200 mm x 1200 mm, black gray, for Varistar CP, 20630-308
Unit Price (€ / pc.)
99.6387 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 20630-308, SCHROFF
The base plate is solid and covers the base of the cabinet. This base plate is used for applications which don't require cable entry from the base.
Technical specifications
Breite | 1200 mm | |
Farbe | schwarzgrau | |
Geeignet für | Varistar CP | |
Material | Stahl | |
Produkt-Art | Bodenplatte | |
Schutzart (IP) | IP55 | |
Tiefe | 1200 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |