20630-321 | SCHROFF

Base plate, steel, (W x D) 600 mm x 600 mm, black gray, for Varistar CP, 20630-321

Order No.: 85H0924
EAN: 4099891572457
MPN:
20630-321
Series: Varistar CP
20630-321 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
129.2102 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.2102 €

Base plate, 20630-321, SCHROFF

Varistar CP bottom plate for rear cable entry, closed for IP55/EMC seal.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Material Stahl
Produkt-Art Bodenplatte
Schutzart (IP) IP55
Tiefe 600 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes