20630-323 | SCHROFF

Base plate, steel, (W x D) 1000 mm x 1000 mm, black gray, for Varistar CP, 20630-323

Order No.: 85H0926
EAN: 4099891572471
MPN:
20630-323
Series: Varistar CP
20630-323 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
150.2375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.2375 €

Base plate, 20630-323, SCHROFF

Varistar CP bottom plate for rear cable entry, closed for IP55/EMC seal.

Technical specifications
Breite 1000 mm
Farbe schwarzgrau
Geeignet für Varistar CP
Material Stahl
Produkt-Art Bodenplatte
Schutzart (IP) IP55
Tiefe 1000 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes