20713-215 | SCHROFF

Fan unit, 12 fan, 25 mm, steel, (L x W x H) 483 x 604 x 44 mm, 1 U, 20713-215

Order No.: 85H0946
EAN: 4036088114496
MPN:
20713-215
SCHROFF
20713-215 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.0546 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
161.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.0546 €

Fan unit, 20713-215, SCHROFF

Fan housing (without front panel) for installation of 12 fans, 25 mm.

Technical specifications
Version 12 fan, 25 mm
Width 604 mm
Height 44 mm
Length 483 mm
Material steel
cutting pitch differential 1 U
Accessory Type fan unit
Logistics
Country of origin DE
Customs tariff number 84149000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes