20713-216 | SCHROFF
Fan unit, 3 fan, 38 mm, steel, (L x W x H) 483 x 193 x 44 mm, 1 U, 20713-216
Order No.: 85H0947
EAN: 4036088114526
MPN:
20713-216
Unit Price (€ / pc.)
89.1786 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan unit, 20713-216, SCHROFF
Fan housing (without front panel) for installation of 3 fans, 38 mm.
Technical specifications
Version | 3 fan, 38 mm | |
Width | 193 mm | |
Height | 44 mm | |
Length | 483 mm | |
Material | steel | |
cutting pitch differential | 1 U | |
Accessory Type | fan unit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |