20713-217 | SCHROFF
Fan unit, 6 fan, 38 mm, steel, (L x W x H) 483 x 330 x 44 mm, 1 U, 20713-217
Order No.: 85H0948
EAN: 4036088114557
MPN:
20713-217
Unit Price (€ / pc.)
119.1071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan unit, 20713-217, SCHROFF
Fan housing (without front panel) for installation of 6 fans, 38 mm.
Technical specifications
Version | 6 fan, 38 mm | |
Width | 330 mm | |
Height | 44 mm | |
Length | 483 mm | |
Material | steel | |
cutting pitch differential | 1 U | |
Accessory Type | fan unit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |