20713-503 | SCHROFF
Air baffle plate, aluminum, (Ø) 80 mm, 3 U, 20713-503
Order No.: 85H0957
EAN: 4036088114977
MPN:
20713-503
Unit Price (€ / pc.)
94.8311 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air deflector plate, 20713-503, SCHROFF
Air deflector for 19" pressurised fans with 3 U height, to guide the air in 4 different ways. For rear top hose connection.
Technical specifications
diameter | 80 mm | |
Material | aluminum | |
cutting pitch differential | 3 U | |
Accessory Type | air baffle plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |