20713-504 | SCHROFF
Air baffle plate, aluminum, 3 U, 20713-504
Order No.: 85H0958
EAN: 4036088114984
MPN:
20713-504
Unit Price (€ / pc.)
40.5076 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air deflector plate, 20713-504, SCHROFF
Air deflector for 19" pressurised fans with 3 U height, to guide the air in 4 different ways. Upper front.
Technical specifications
Material | aluminum | |
cutting pitch differential | 3 U | |
Accessory Type | air baffle plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |