20714-002 | SCHROFF

Baying kit, (W) 600 mm, 42 U, 20714-002

Order No.: 85H0962
EAN: 4036088218132
MPN:
20714-002
Series: RackChiller
20714-002 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
46.4576 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
46.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.4576 €

Baying kit, 20714-002, SCHROFF

The RackChiller In-Row baying kit enables the integration of the cooling unit into Varistar enclosures. The supplied levelling feet, plinth and top blanking panel ensure a seamless appearance and the best possible sealing of the enclosure.

Technical specifications
Width 600 mm
Product type Anreihsatz
cutting pitch differential 42 HE
Logistics
Country of origin FR
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes