20714-005 | SCHROFF

Baying kit, (W) 300 mm, 52 U, for Varistar, 20714-005

Order No.: 85H0965
EAN: 4036088218163
MPN:
20714-005
Series: RackChiller
20714-005 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
69.5912 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
69.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.5912 €

Baying kit, 20714-005, SCHROFF

The RackChiller In-Row baying kit enables the integration of the cooling unit into Varistar enclosures. The supplied levelling feet, plinth and top blanking panel ensure a seamless appearance and the best possible sealing of the enclosure.

Technical specifications
Width 300 mm
Suitable for Varistar
Product type Anreihsatz
cutting pitch differential 52 HE
Logistics
Country of origin FR
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes