20715-001 | SCHROFF

DIN rail, TS 35/7.5, steel, (W x H x D) 241 x 35 x 51.8 mm, 20715-001

Order No.: 85H0971
EAN: 4036088115455
MPN:
20715-001
20715-001 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8607 €

Mounting rail, 20715-001, SCHROFF

Mounting rail for heater, thermostat, hygrostat or other components, clip-on, with mounting bracket for 19" angle profile. Height: 51.8 mm, depth: 241 mm.

Technical specifications
Version TS 35/7,5
Width 241 mm
Height 35 mm
Material Stahl
Product type DIN-Schiene
Depth 51.8 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes