20800-032 | SCHROFF

Printed circuit boards bag, PBT, (L x W x H) 150 x 106 x 18.3 mm, gray, 20800-032

Order No.: 85H0974
EAN: 4036088067471
MPN:
20800-032
SCHROFF
20800-032 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.5561 €

PCB Pocket, 20800-032, SCHROFF

For accepting PCBs in Euroboard format, 100 x 160 mm. Plastic material PBT.

Technical specifications
Width 106 mm
Colour gray
Height 18.3 mm
Length 150 mm
Material PBT
Accessory Type printed circuit boards bag
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes