20808-004 | SCHROFF

Handle, rigid, trapezoidal shape, PC, (L x W x H) 14 x 49.4 x 15 mm, 10 HP, gray, 20808-004

Order No.: 85H0979
EAN: 4036088058295
MPN:
20808-004
20808-004 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
53.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.6775 €

Handle, 20808-004, SCHROFF

The grey, rigid and trapezoidal plastic handle can be mounted on a front panel to remove the PCB. With separate labeling plate.

Technical specifications
Version starr, Trapezform
Width 49.4 mm
Colour grau
Height 15 mm
Length 14 mm
Material PC
Product type Griff
cutting pitch differential 10 TE
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes