20808-009 | SCHROFF
Handle, rigid, trapezoidal shape, PC, (L x W x H) 14 x 201.8 x 15 mm, 40 HP, gray, 20808-009
Order No.: 85H0980
EAN: 4036088058301
MPN:
20808-009
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Handle, 20808-009, SCHROFF
The grey, rigid and trapezoidal plastic handle can be mounted on a front panel to remove the PCB. With separate labeling plate.
Technical specifications
Version | starr, Trapezform | |
Width | 201.8 mm | |
Colour | grau | |
Height | 15 mm | |
Length | 14 mm | |
Material | PC | |
Product type | Griff | |
cutting pitch differential | 40 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |