20808-065 | SCHROFF
Handle, rigid, trapezoidal shape, PC, (L x W x H) 14 x 69.7 x 15 mm, 14 HP, gray, 20808-065
Order No.: 85H0987
EAN: 4036088058370
MPN:
20808-065
Unit Price (€ / pc.)
3.4748 € *
Available: 20 pcs.
Leadtime: 1 Week **
Handle, 20808-065, SCHROFF
The grey, rigid and trapezoidal plastic handle can be mounted on a front panel to remove the PCB. With separate labeling plate.
Technical specifications
Version | starr, Trapezform | |
Width | 69.7 mm | |
Colour | grau | |
Height | 15 mm | |
Length | 14 mm | |
Material | PC | |
Product type | Griff | |
cutting pitch differential | 14 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |