20808-082 | SCHROFF
Handle, rigid, trapezoidal shape, PC, (L x W x H) 14 x 34.1 x 15 mm, 7 HP, black, 20808-082
Order No.: 85H0993
EAN: 4036088058431
MPN:
20808-082
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-04-15
Leadtime: 3 Weeks **
Handle, 20808-082, SCHROFF
The black, rigid and trapezoidal plastic handle, is mounted on a front panel to remove the PCB.
Technical specifications
Version | starr, Trapezform | |
Width | 34.1 mm | |
Colour | schwarz | |
Height | 15 mm | |
Length | 14 mm | |
Material | PC | |
Product type | Griff | |
cutting pitch differential | 7 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |