20808-088 | SCHROFF
Handle, rigid, trapezoidal shape, PC, (L x W x H) 14 x 105.2 x 15 mm, 21 HP, black, 20808-088
Order No.: 85H0999
EAN: 4036088058493
MPN:
20808-088
Unit Price (€ / pc.)
4.3792 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Handle, 20808-088, SCHROFF
The black, rigid and trapezoidal plastic handle, is mounted on a front panel to remove the PCB.
Technical specifications
Version | starr, Trapezform | |
Width | 105.2 mm | |
Colour | schwarz | |
Height | 15 mm | |
Length | 14 mm | |
Material | PC | |
Product type | Griff | |
cutting pitch differential | 21 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |