20809-286 | SCHROFF

Handle, rigid, trapezoidal shape, aluminum, (L x W) 14 x 39.2 mm, 8 HP, silver, 20809-286

Order No.: 85H1008
EAN: 4036088058608
MPN:
20809-286
20809-286 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
46.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.3324 €

Handle, 20809-286, SCHROFF

The rigid handle made of aluminium profile, with trapezoidal shape, can be mounted on a front panel to remove the PCB.

Technical specifications
Version starr, Trapezform
Width 39.2 mm
Colour silber
Length 14 mm
Material Aluminium
Product type Griff
cutting pitch differential 8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes