20809-287 | SCHROFF

Handle, rigid, trapezoidal shape, aluminum, (L x W) 14 x 44.3 mm, 9 HP, silver, 20809-287

Order No.: 85H1009
EAN: 4036088058615
MPN:
20809-287
20809-287 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.4038 €

Handle, 20809-287, SCHROFF

The rigid handle made of aluminium profile, with trapezoidal shape, can be mounted on a front panel to remove the PCB.

Technical specifications
Version starr, Trapezform
Width 44.3 mm
Colour silber
Length 14 mm
Material Aluminium
Product type Griff
cutting pitch differential 9 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes