20809-293 | SCHROFF
Handle, rigid, trapezoidal shape, aluminum, (L x W) 14 x 212 mm, 42 HP, silver, 20809-293
Order No.: 85H1015
EAN: 4036088058677
MPN:
20809-293
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Handle, 20809-293, SCHROFF
The rigid handle made of aluminium profile, with trapezoidal shape, can be mounted on a front panel to remove the PCB.
Technical specifications
Version | starr, Trapezform | |
Width | 212 mm | |
Colour | silber | |
Length | 14 mm | |
Material | Aluminium | |
Product type | Griff | |
cutting pitch differential | 42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |