20809-294 | SCHROFF
Handle, rigid, trapezoidal shape, PC, (L x W) 14 x 13.8 mm, 3 HP, gray, 20809-294
Order No.: 85H1016
EAN: 4036088058684
MPN:
20809-294
Unit Price (€ / pc.)
1.3804 € *
Available: 200 pcs.
Leadtime: 3 Weeks **
Handle, 20809-294, SCHROFF
The grey, rigid and trapezoidal plastic handle can be mounted on a front panel to remove the PCB. With separate labeling plate.
Technical specifications
Version | starr, Trapezform | |
Width | 13.8 mm | |
Colour | grau | |
Length | 14 mm | |
Material | PC | |
Product type | Griff | |
cutting pitch differential | 3 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |