20809-396 | SCHROFF

Handle, rigid, trapezoidal shape, PC, (L x W x H) 14 x 13.8 x 15 mm, 3 HP, black, 20809-396

Order No.: 85H1019
EAN: 4036088058707
MPN:
20809-396
20809-396 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.3804 €

Handle, 20809-396, SCHROFF

The black, rigid and trapezoidal plastic handle, is mounted on a front panel to remove the PCB.

Technical specifications
Version starr, Trapezform
Width 13.8 mm
Colour schwarz
Height 15 mm
Length 14 mm
Material PC
Product type Griff
cutting pitch differential 3 TE
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes