20809-441 | SCHROFF
PCB reinforcement, aluminum, (H) 361.6 mm, 9 U, 20809-441
Order No.: 85H1021
EAN: 4036088061837
MPN:
20809-441
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 1 Week **
PCB reinforcement, 20809-441, SCHROFF
Fixing points match connectors to EN 60603 (DIN 41612), types B, R, C and D.
Technical specifications
Height | 361.6 mm | |
Material | aluminum | |
cutting pitch differential | 9 U | |
Accessory Type | PCB reinforcement |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |