20809-530 | SCHROFF
Cassette kit, aluminum, (L x W x H) 167 x 50.46 x 128.4 mm, 3 U/10 HP, black/green/gray, 20809-530
Order No.: 85H1023
EAN: 4036088063213
MPN:
20809-530
Unit Price (€ / pc.)
60.7019 € *
Available: 5 pcs.
Leadtime: 1 Week **
Cassette kit, 20809-530, SCHROFF
Frame type plug-in unit tube, front panel with stainless steel EMC seals.
Technical specifications
Width | 50.46 mm | |
Colour | black/green/gray | |
Height | 128.4 mm | |
Length | 167 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/10 HP | |
Accessory Type | cassette kit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |