20809-531 | SCHROFF
Cassette kit, aluminum, (L x W x H) 167 x 60.62 x 128.4 mm, 3 U/12 HP, black/green/gray, 20809-531
Order No.: 85H1024
EAN: 4036088063220
MPN:
20809-531
Unit Price (€ / pc.)
65.0216 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cassette kit, 20809-531, SCHROFF
Frame type plug-in unit tube, front panel with stainless steel EMC seals.
Technical specifications
Width | 60.62 mm | |
Colour | schwarz/grün/grau | |
Height | 128.4 mm | |
Length | 167 mm | |
Material | Aluminium | |
Product type | Kassettenbausatz | |
cutting pitch differential | 3 HE/12 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |