20809-532 | SCHROFF
Cassette kit, aluminum, (L x W x H) 167 x 70.78 x 128.4 mm, 3 U/14 HP, black/green/gray, 20809-532
Order No.: 85H1025
EAN: 4036088063237
MPN:
20809-532
Unit Price (€ / pc.)
69.8292 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Cassette kit, 20809-532, SCHROFF
Frame type plug-in unit tube, front panel with stainless steel EMC seals.
Technical specifications
Width | 70.78 mm | |
Colour | schwarz/grün/grau | |
Height | 128.4 mm | |
Length | 167 mm | |
Material | Aluminium | |
Product type | Kassettenbausatz | |
cutting pitch differential | 3 HE/14 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |