20809-537 | SCHROFF

Cassette kit, aluminum, (L x W x H) 227 x 50.46 x 128.4 mm, 3 U/10 HP, black/green/gray, 20809-537

Order No.: 85H1029
EAN: 4036088063275
MPN:
20809-537
SCHROFF
20809-537 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
66.5805 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
66.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.5805 €

Cassette kit, 20809-537, SCHROFF

Frame type plug-in unit tube, front panel with stainless steel EMC seals.

Technical specifications
Width 50.46 mm
Colour black/green/gray
Height 128.4 mm
Length 227 mm
Material aluminum
cutting pitch differential 3 U/10 HP
Accessory Type cassette kit
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes