20809-539 | SCHROFF
Cassette kit, aluminum, (L x W x H) 227 x 70.78 x 128.4 mm, 3 U/14 HP, black/green/gray, 20809-539
Order No.: 85H1031
EAN: 4036088063299
MPN:
20809-539
Unit Price (€ / pc.)
74.3988 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Cassette kit, 20809-539, SCHROFF
Frame type plug-in unit tube, front panel with stainless steel EMC seals.
Technical specifications
Width | 70.78 mm | |
Colour | schwarz/grün/grau | |
Height | 128.4 mm | |
Length | 227 mm | |
Material | Aluminium | |
Product type | Kassettenbausatz | |
cutting pitch differential | 3 HE/14 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |