20809-541 | SCHROFF

Cassette kit, aluminum, (L x W x H) 227 x 141.9 x 128.4 mm, 3 U/28 HP, black/green/gray, 20809-541

Order No.: 85H1033
EAN: 4036088063312
MPN:
20809-541
20809-541 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
100.6026 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
100.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.6026 €

Cassette kit, 20809-541, SCHROFF

Frame type plug-in unit tube, front panel with stainless steel EMC seals.

Technical specifications
Width 141.9 mm
Colour schwarz/grün/grau
Height 128.4 mm
Length 227 mm
Material Aluminium
Product type Kassettenbausatz
cutting pitch differential 3 HE/28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes