20817-330 | SCHROFF
Lift out handle, trapezoidal shape, type 1, top, PC, (L x W x H) 24 x 19 x 15.4 mm, black, 20817-330
Order No.: 85H1039
EAN: 4036088058776
MPN:
20817-330
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Extractor handle, 20817-330, SCHROFF
Extractor handle with trapezoidal form of type 1 can be used to extract PCBs. The handle is preassembled. This enables a user to mount the handle easliy to a front panel. With labeling plate and connection plate on top.
Technical specifications
Version | Trapezform, Typ 1, oben | |
Width | 19 mm | |
Colour | schwarz | |
Height | 15.4 mm | |
Length | 24 mm | |
Material | PC | |
Product type | Aushebegriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |