20817-345 | SCHROFF

Lift out handle, key shape 1, bottom, PC, (L x W x H) 40.1 x 20 x 20.6 mm, black, 20817-345

Order No.: 85H1040
EAN: 4036088058783
MPN:
20817-345
SCHROFF
20817-345 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.5339 €

Lift-out handle, 20817-345, SCHROFF

Lift-out handle with button shape 1, used for lifting out printed circuit boards. Handles black, lower version.

Technical specifications
Version key shape 1, bottom
Width 20 mm
Colour black
Height 20.6 mm
Length 40.1 mm
Material PC
Accessory Type lift out handle
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes